
BQ76925RGET | |
---|---|
DigiKey Part Number | 296-30167-2-ND - Tape & Reel (TR) 296-30167-1-ND - Cut Tape (CT) 296-30167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76925RGET |
Description | IC BATT MFUNC LI-ION 3-6C 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76925RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
10 | $14.08200 | $140.82 |
25 | $12.85200 | $321.30 |
100 | $11.50110 | $1,150.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.85724 | $2,714.31 |
500 | $10.46918 | $5,234.59 |
750 | $10.27481 | $7,706.11 |
1,250 | $10.05953 | $12,574.41 |
1,750 | $9.93357 | $17,383.75 |
2,500 | $9.81254 | $24,531.35 |
6,250 | $9.55189 | $59,699.31 |