BQ40Z60RHBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $165.21000
Datasheet
296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ40Z60RHBR

DigiKey Part Number
BQ40Z60RHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ40Z60RHBR
Description
IC BATT CHG LI-ION 2-4CEL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ40Z60RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Short Circuit
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
26V
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$85.72013$257,160.39
Manufacturers Standard Package