BQ4016YMC-70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $57.77580
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $1,390.09000
Datasheet
36-A Type Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4016YMC-70

DigiKey Part Number
296-9403-5-ND
Manufacturer
Manufacturer Product Number
BQ4016YMC-70
Description
IC NVSRAM 8MBIT PAR 36DIP MODULE
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 70 ns 36-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
BQ4016YMC-70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
36-DIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes