
BQ29732DSET | |
|---|---|
DigiKey Part Number | 296-44132-2-ND - Tape & Reel (TR) 296-44132-1-ND - Cut Tape (CT) 296-44132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29732DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29732DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $6.27400 | $62.74 |
| 25 | $5.66200 | $141.55 |
| 100 | $4.99630 | $499.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.97580 | $993.95 |
| 500 | $3.81280 | $1,906.40 |
| 750 | $3.73104 | $2,798.28 |
| 1,250 | $3.68150 | $4,601.88 |


