
BQ296112DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296112DSGTTR-ND - Tape & Reel (TR) 296-BQ296112DSGTCT-ND - Cut Tape (CT) 296-BQ296112DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296112DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296112DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $6.78000 | $67.80 |
| 25 | $6.12880 | $153.22 |
| 100 | $5.41320 | $541.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.07196 | $1,267.99 |
| 500 | $4.86670 | $2,433.35 |
| 750 | $4.76380 | $3,572.85 |
| 1,250 | $4.64982 | $5,812.27 |
| 1,750 | $4.58321 | $8,020.62 |
| 2,500 | $4.51912 | $11,297.80 |
| 6,250 | $4.38114 | $27,382.12 |
| 12,500 | $4.29800 | $53,725.00 |

