
BQ296103DSGR | |
---|---|
DigiKey Part Number | 296-49563-2-ND - Tape & Reel (TR) 296-49563-1-ND - Cut Tape (CT) 296-49563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296103DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296103DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $3.54500 | $35.45 |
25 | $3.17920 | $79.48 |
100 | $2.77580 | $277.58 |
250 | $2.58204 | $645.51 |
500 | $2.46556 | $1,232.78 |
1,000 | $2.36958 | $2,369.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.25105 | $6,753.15 |
6,000 | $2.19304 | $13,158.24 |
9,000 | $2.16400 | $19,476.00 |
15,000 | $2.13181 | $31,977.15 |
21,000 | $2.11300 | $44,373.00 |
30,000 | $2.09490 | $62,847.00 |