
BQ294704DSGR | |
|---|---|
DigiKey Part Number | 296-34988-2-ND - Tape & Reel (TR) 296-34988-1-ND - Cut Tape (CT) 296-34988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294704DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294704DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $4.35700 | $43.57 |
| 25 | $3.91280 | $97.82 |
| 100 | $3.42820 | $342.82 |
| 250 | $3.19684 | $799.21 |
| 500 | $3.05732 | $1,528.66 |
| 1,000 | $2.94244 | $2,942.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18030 | $6,540.90 |
| 6,000 | $2.12381 | $12,742.86 |
| 9,000 | $2.09551 | $18,859.59 |
| 15,000 | $2.06418 | $30,962.70 |
| 21,000 | $2.04585 | $42,962.85 |
| 30,000 | $2.02823 | $60,846.90 |

