
BQ294504DRVT | |
|---|---|
DigiKey Part Number | 296-BQ294504DRVTTR-ND - Tape & Reel (TR) 296-BQ294504DRVTCT-ND - Cut Tape (CT) 296-BQ294504DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294504DRVT |
Description | IC BATT PROT LI-ION 2-3CEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294504DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $6.73100 | $67.31 |
| 25 | $6.08280 | $152.07 |
| 100 | $5.37400 | $537.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.03508 | $1,258.77 |
| 500 | $4.83098 | $2,415.49 |
| 750 | $4.72877 | $3,546.58 |
| 1,250 | $4.61549 | $5,769.36 |
| 1,750 | $4.54927 | $7,961.22 |
| 2,500 | $4.48558 | $11,213.95 |
| 6,250 | $4.34843 | $27,177.69 |
| 12,500 | $4.26577 | $53,322.12 |

