8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29412PWR

DigiKey Part Number
296-31473-2-ND - Tape & Reel (TR)
296-31473-1-ND - Cut Tape (CT)
296-31473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29412PWR
Description
IC BATT PROT LI-ION 2-4CL 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ29412PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.95000$21.95
10$16.37400$163.74
25$14.97920$374.48
100$13.44110$1,344.11
250$12.70832$3,177.08
500$12.26646$6,133.23
1,000$11.90268$11,902.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.46328$20,926.56
Manufacturers Standard Package

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC