
BQ29412PWR | |
---|---|
DigiKey Part Number | 296-31473-2-ND - Tape & Reel (TR) 296-31473-1-ND - Cut Tape (CT) 296-31473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29412PWR |
Description | IC BATT PROT LI-ION 2-4CL 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29412PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $16.47900 | $164.79 |
25 | $15.07520 | $376.88 |
100 | $13.52760 | $1,352.76 |
250 | $12.79012 | $3,197.53 |
500 | $12.34540 | $6,172.70 |
1,000 | $11.97927 | $11,979.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.53061 | $21,061.22 |