
BQ29330DBTR | |
---|---|
DigiKey Part Number | 296-25927-2-ND - Tape & Reel (TR) 296-25927-1-ND - Cut Tape (CT) 296-25927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29330DBTR |
Description | IC BATT PROT LI-ION 2-4C 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29330DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.77000 | $37.77 |
10 | $28.66500 | $286.65 |
25 | $26.40000 | $660.00 |
100 | $23.90710 | $2,390.71 |
250 | $22.71852 | $5,679.63 |
500 | $22.00220 | $11,001.10 |
1,000 | $21.41240 | $21,412.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $20.92726 | $41,854.52 |