PRM1W-E12-D5-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRM1W-E12-S5-S

DigiKey Part Number
102-PRM1W-E12-S5-S-ND
Manufacturer
Manufacturer Product Number
PRM1W-E12-S5-S
Description
DC-DC ISOLATED, 1 W, 4.5~36 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PRM1W-E12-S5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
71%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
In-Stock: 16
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$75.46000$75.46
5$71.14000$355.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.