
BQ27742YZFR-G1 | |
|---|---|
DigiKey Part Number | 296-37912-2-ND - Tape & Reel (TR) 296-37912-1-ND - Cut Tape (CT) 296-37912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27742YZFR-G1 |
Description | IC BATT FUEL GAUGE LI-ION 15-DSB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27742YZFR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.70000 | $25.70 |
| 10 | $19.23800 | $192.38 |
| 25 | $17.62880 | $440.72 |
| 100 | $15.86340 | $1,586.34 |
| 250 | $15.02112 | $3,755.28 |
| 500 | $14.51332 | $7,256.66 |
| 1,000 | $14.09544 | $14,095.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.57917 | $40,737.51 |
| 6,000 | $13.32653 | $79,959.18 |

