
BQ27545YZFT-G1 | |
---|---|
DigiKey Part Number | 296-BQ27545YZFT-G1TR-ND - Tape & Reel (TR) 296-BQ27545YZFT-G1CT-ND - Cut Tape (CT) 296-BQ27545YZFT-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27545YZFT-G1 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27545YZFT-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.07000 | $68.07 |
10 | $52.77200 | $527.72 |
25 | $48.95080 | $1,223.77 |
100 | $44.74670 | $4,474.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $42.74320 | $10,685.80 |
500 | $41.53518 | $20,767.59 |
750 | $40.93041 | $30,697.81 |
1,250 | $40.26024 | $50,325.30 |
1,750 | $39.86863 | $69,770.10 |