
BQ25858BEVM | |
---|---|
DigiKey Part Number | 296-BQ25858BEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25858BEVM |
Description | EVAL BOARD FOR BQ25858B-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25858B-Q1 - 1 Non-Isolated Output DC/DC, Bidirectional Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Bidirectional | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 400W | |
Voltage - Output | 5V | |
Current - Output | 10A | |
Voltage - Input | 8V ~ 55V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | BQ25858B-Q1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,463.30000 | $2,463.30 |