BQ25618EYFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25618YFFT

DigiKey Part Number
296-BQ25618YFFTTR-ND - Tape & Reel (TR)
296-BQ25618YFFTCT-ND - Cut Tape (CT)
296-BQ25618YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25618YFFT
Description
IC BATT CHG LI-ION 1CELL 30DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25618YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage
Charge Current - Max
1.5A
Battery Pack Voltage
4.52V (Max)
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, DSBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.46000$36.46
10$27.63800$276.38
25$25.43760$635.94
100$23.02360$2,302.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$20.92884$5,232.21
500$20.25966$10,129.83
750$19.92437$14,943.28
1,250$19.55309$24,441.36
1,750$19.33601$33,838.02
2,500$19.12716$47,817.90
Manufacturers Standard Package