
BQ24316DSJT | |
---|---|
DigiKey Part Number | 296-BQ24316DSJTTR-ND - Tape & Reel (TR) 296-BQ24316DSJTCT-ND - Cut Tape (CT) 296-BQ24316DSJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24316DSJT |
Description | IC BATT PROTECTION LI-ION 12VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-VSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24316DSJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-VSON (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.82000 | $8.82 |
10 | $6.33900 | $63.39 |
25 | $5.72800 | $143.20 |
100 | $5.05500 | $505.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.73312 | $1,183.28 |
500 | $4.53918 | $2,269.59 |
750 | $4.44197 | $3,331.48 |
1,250 | $4.33447 | $5,418.09 |
1,750 | $4.27155 | $7,475.21 |
2,500 | $4.21106 | $10,527.65 |
6,250 | $4.08079 | $25,504.94 |
12,500 | $4.00231 | $50,028.87 |