
BQ24316DSJR | |
---|---|
DigiKey Part Number | 296-23342-2-ND - Tape & Reel (TR) 296-23342-1-ND - Cut Tape (CT) 296-23342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24316DSJR |
Description | IC BATT PROTECTION LI-ION 12VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-VSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24316DSJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-VSON (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.96000 | $5.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.13036 | $9,391.08 |
6,000 | $3.05429 | $18,325.74 |
9,000 | $3.01619 | $27,145.71 |
15,000 | $2.97400 | $44,610.00 |
21,000 | $2.94931 | $61,935.51 |