8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24316DSGT

DigiKey Part Number
296-BQ24316DSGTTR-ND - Tape & Reel (TR)
296-BQ24316DSGTCT-ND - Cut Tape (CT)
296-BQ24316DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24316DSGT
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24316DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.82000$8.82
10$6.33900$63.39
25$5.72800$143.20
100$5.05500$505.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.73312$1,183.28
500$4.53918$2,269.59
750$4.44197$3,331.48
1,250$4.33447$5,418.09
1,750$4.27155$7,475.21
2,500$4.21106$10,527.65
6,250$4.08079$25,504.94
12,500$4.00231$50,028.87
Manufacturers Standard Package