8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24316DSGR

DigiKey Part Number
296-22613-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24316DSGR
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24316DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,284 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.13036$9,391.08
6,000$3.05429$18,325.74
9,000$3.01619$27,145.71
15,000$2.97400$44,610.00
21,000$2.94931$61,935.51
Manufacturers Standard Package

Other Suppliers on DigiKey

7,284In Stock
Ships from Rochester Electronics, LLC