BQ24201DGNRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 116
Unit Price: $68.81000
Datasheet
8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24201DGNRG4

DigiKey Part Number
BQ24201DGNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24201DGNRG4
Description
IC BATT CHG LI-ION 1CELL 8MSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24201DGNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
500mA
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
13.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes