
BQ24201DGN | |
---|---|
DigiKey Part Number | 296-12410-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24201DGN |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24201DGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 13.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.81000 | $68.81 |
10 | $53.39600 | $533.96 |
80 | $45.86363 | $3,669.09 |
160 | $44.18288 | $7,069.26 |
320 | $42.80034 | $13,696.11 |
560 | $41.86438 | $23,444.05 |
1,040 | $40.98702 | $42,626.50 |