24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24168RGET

DigiKey Part Number
296-30317-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24168RGET
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24168RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,160 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$32.68908$8,172.27
500$31.72218$15,861.09
750$31.23783$23,428.37
1,250$30.70113$38,376.41
1,750$30.38756$53,178.23
2,500$30.08607$75,215.18
Manufacturers Standard Package

Other Suppliers on DigiKey

1,160In Stock
Ships from Rochester Electronics, LLC