
| BQ24168RGER | |
|---|---|
| DigiKey Part Number | BQ24168RGER-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BQ24168RGER | 
| Description | IC BATT CHG LI-ION 1CELL 24VQFN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ24168RGER Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | - | |
| Fault Protection | Over Temperature, Over Voltage | |
| Charge Current - Max | 2.5A | |
| Battery Pack Voltage | 3.7V | |
| Voltage - Supply (Max) | 6V | |
| Interface | I2C | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Supplier Device Package | 24-VQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $25.00879 | $75,026.37 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China