24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24166RGER

DigiKey Part Number
296-48490-2-ND - Tape & Reel (TR)
296-48490-1-ND - Cut Tape (CT)
296-48490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24166RGER
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24166RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
10V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.87000$44.87
10$34.31500$343.15
25$31.67120$791.78
100$28.76610$2,876.61
250$27.38024$6,845.06
500$26.54514$13,272.57
1,000$25.85771$25,857.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$23.22113$69,663.39
Manufacturers Standard Package