BQ24161RGER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $23.96362
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 519
Unit Price: $50.89000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $45.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 273
Unit Price: $53.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $25.20191
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 366
Unit Price: $53.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 525
Unit Price: $53.28000
Datasheet
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24161RGER

DigiKey Part Number
BQ24161RGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24161RGER
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24161RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
10V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$25.20191$75,605.73
Manufacturers Standard Package