
BQ24160RGET | |
|---|---|
DigiKey Part Number  | 296-30603-2-ND - Tape & Reel (TR) 296-30603-1-ND - Cut Tape (CT) 296-30603-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BQ24160RGET  | 
Description  | IC BATT CHG LI-ION 1CELL 24VQFN  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Charger IC Lithium Ion/Polymer 24-VQFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BQ24160RGET Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Battery Chemistry  | Lithium Ion/Polymer  | |
Number of Cells  | 1  | |
Current - Charging  | Constant - Programmable  | |
Programmable Features  | -  | |
Fault Protection  | Over Temperature, Over Voltage  | |
Charge Current - Max  | 2.5A  | |
Battery Pack Voltage  | 3.7V  | |
Voltage - Supply (Max)  | 10V  | |
Interface  | I2C  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-VFQFN Exposed Pad  | |
Supplier Device Package  | 24-VQFN (4x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $52.87000 | $52.87 | 
| 10 | $40.67000 | $406.70 | 
| 25 | $37.61080 | $940.27 | 
| 100 | $34.24940 | $3,424.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $32.64704 | $8,161.76 | 
| 500 | $31.68142 | $15,840.71 | 
| 750 | $31.19767 | $23,398.25 | 
| 1,250 | $30.66166 | $38,327.08 | 
| 1,750 | $30.34850 | $53,109.88 | 
| 2,500 | $30.04740 | $75,118.50 | 

