
TPA3101D2RGZT | |
---|---|
DigiKey Part Number | 296-TPA3101D2RGZTTR-ND - Tape & Reel (TR) 296-TPA3101D2RGZTCT-ND - Cut Tape (CT) 296-TPA3101D2RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3101D2RGZT |
Description | IC AMP CLASS D STEREO 10W 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3101D2RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.84000 | $90.84 |
10 | $71.15200 | $711.52 |
25 | $66.22440 | $1,655.61 |
100 | $60.80600 | $6,080.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $58.22308 | $14,555.77 |
500 | $56.66640 | $28,333.20 |
750 | $55.88685 | $41,915.14 |
1,250 | $55.02298 | $68,778.72 |