
BQ24158YFFR | |
---|---|
DigiKey Part Number | 296-37143-2-ND - Tape & Reel (TR) 296-37143-1-ND - Cut Tape (CT) 296-37143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24158YFFR |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24158YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $10.91200 | $109.12 |
25 | $9.92880 | $248.22 |
100 | $8.84570 | $884.57 |
250 | $8.32956 | $2,082.39 |
500 | $8.01820 | $4,009.10 |
1,000 | $7.76202 | $7,762.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.44565 | $22,336.95 |
6,000 | $7.29078 | $43,744.68 |
9,000 | $7.21327 | $64,919.43 |