20 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24153AYFFT

DigiKey Part Number
296-BQ24153AYFFTTR-ND - Tape & Reel (TR)
296-BQ24153AYFFTCT-ND - Cut Tape (CT)
296-BQ24153AYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24153AYFFT
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24153AYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.25A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$64.54000$64.54
10$49.96400$499.64
25$46.31320$1,157.83
100$42.30060$4,230.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$40.38828$10,097.07
500$39.23544$19,617.72
750$38.65837$28,993.78
1,250$38.01883$47,523.54
1,750$37.64504$65,878.82
Manufacturers Standard Package