
BQ24157SYFFT | |
|---|---|
DigiKey Part Number | 296-38431-2-ND - Tape & Reel (TR) 296-38431-1-ND - Cut Tape (CT) 296-38431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24157SYFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24157SYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.13000 | $29.13 |
| 10 | $21.95500 | $219.55 |
| 25 | $20.15160 | $503.79 |
| 100 | $18.17220 | $1,817.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.22780 | $4,306.95 |
| 500 | $16.65884 | $8,329.42 |
| 750 | $16.37400 | $12,280.50 |
| 1,250 | $16.05828 | $20,072.85 |
| 1,750 | $15.87378 | $27,779.12 |
| 2,500 | $15.69630 | $39,240.75 |

