
BQ24087EVM | |
---|---|
DigiKey Part Number | 296-BQ24087EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ24087EVM |
Description | EVAL BOARD FOR BQ24087 |
Customer Reference | |
Detailed Description | BQ24087 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24087 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | Charge Timer | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $480.34000 | $480.34 |