
BQ24001RGWR | |
---|---|
DigiKey Part Number | 296-12968-2-ND - Tape & Reel (TR) 296-12968-1-ND - Cut Tape (CT) 296-12968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24001RGWR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24001RGWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |