TPS7A8300ARGWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A8300ARGWR
BQ24002RGWR

BQ24002RGWR

DigiKey Part Number
296-12969-2-ND - Tape & Reel (TR)
296-12969-1-ND - Cut Tape (CT)
296-12969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24002RGWR
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24002RGWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
1.2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 29,747 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.67000$67.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$49.20431$147,612.93
Manufacturers Standard Package

Other Suppliers on DigiKey

29,747In Stock
Ships from Rochester Electronics, LLC