
| BQ2060SS-E411TR | |
|---|---|
| DigiKey Part Number | BQ2060SS-E411TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BQ2060SS-E411TR | 
| Description | IC GAS GAUGE MULTI 28SSOP/QSOP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Battery Battery Monitor IC Multi-Chemistry 28-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ2060SS-E411TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Battery Monitor | |
| Battery Chemistry | Multi-Chemistry | |
| Number of Cells | - | |
| Fault Protection | - | |
| Interface | SMBus | |
| Operating Temperature | -20°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
| Supplier Device Package | 28-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $104.04532 | $260,113.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China