TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2018SN-E1

DigiKey Part Number
296-2221-5-ND
Manufacturer
Manufacturer Product Number
BQ2018SN-E1
Description
IC BATT MON MULT-CHEM 1-4C 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2018SN-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Fault Protection
-
Interface
HDQ
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$169.21000$169.21
10$135.21900$1,352.19
75$119.03147$8,927.36
150$115.26980$17,290.47
300$112.17257$33,651.77
525$110.07758$57,790.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.