
BQ2003PN-N | |
|---|---|
DigiKey Part Number | 296-32831-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2003PN-N |
Description | IC BATT CONTRL MULTI-CHEM 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2003PN-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant | |
Programmable Features | Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.68000 | $61.68 |
| 10 | $47.64600 | $476.46 |
| 25 | $44.14720 | $1,103.68 |
| 100 | $40.29890 | $4,029.89 |
| 250 | $38.46440 | $9,616.10 |
| 500 | $37.35858 | $18,679.29 |
| 1,000 | $36.44818 | $36,448.18 |


