BQ2002SNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $14.62059
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40
Unit Price: $25.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 97
Unit Price: $25.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $15.32453
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 312
Unit Price: $27.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.12983
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2002SNG4

DigiKey Part Number
BQ2002SNG4-ND
Manufacturer
Manufacturer Product Number
BQ2002SNG4
Description
IC BATT CONTRL MULTI-CHEM 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2002SNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$12.12983$3,638.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.