BQ2002GSN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10,135
Unit Price: $7.89000
Datasheet
Charger IC Multi-Chemistry 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2002GSN

DigiKey Part Number
296-9325-5-ND
Manufacturer
Manufacturer Product Number
BQ2002GSN
Description
IC BATT CONTRL MULTI-CHEM 8SOIC
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2002GSN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 19,814 View Now
Last Time Buy Date: 11/12/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
525$15.34413$8,055.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

19,814In Stock
Ships from Rochester Electronics, LLC