
BOOSTXL-TECDRV | |
|---|---|
DigiKey Part Number | 296-BOOSTXL-TECDRV-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-TECDRV |
Description | TPS63810 BOOSTERPACK TEC |
Customer Reference | |
Detailed Description | TPS63810 Power Supply Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | TPS63810 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | LaunchPad | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.72000 | $479.72 |

