
BOOSTXL-IOLINKM-8 | |
|---|---|
DigiKey Part Number | 296-BOOSTXL-IOLINKM-8-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-IOLINKM-8 |
Description | EIGHT PORT IO-LINK MASTER BOOSTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM243x IO-Link Interface LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Interface | |
Function | IO-Link | |
Utilized IC / Part | AM243x | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,416.78000 | $3,416.78 |


