
AMC1306M25EDWVR | |
---|---|
DigiKey Part Number | 296-AMC1306M25EDWVRTR-ND - Tape & Reel (TR) 296-AMC1306M25EDWVRCT-ND - Cut Tape (CT) 296-AMC1306M25EDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1306M25EDWVR |
Description | REINFORCED ISOLATED MODULATOR WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1306M25EDWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.44000 | $104.44 |
10 | $82.16700 | $821.67 |
25 | $76.59240 | $1,914.81 |
100 | $70.46350 | $7,046.35 |
250 | $67.54236 | $16,885.59 |
500 | $65.78176 | $32,890.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $59.01656 | $59,016.56 |