16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1204QDWRQ1

DigiKey Part Number
296-39900-2-ND - Tape & Reel (TR)
296-39900-1-ND - Cut Tape (CT)
296-39900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1204QDWRQ1
Description
IC MODULATOR 16BIT 78K 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modulator 16 b 78k SPI 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1204QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.91000$72.91
10$56.64800$566.48
25$52.58640$1,314.66
100$48.12140$4,812.14
250$45.99276$11,498.19
500$44.70972$22,354.86
1,000$43.65403$43,654.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$42.78473$85,569.46
Manufacturers Standard Package