16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1204DW

DigiKey Part Number
296-28557-5-ND
Manufacturer
Manufacturer Product Number
AMC1204DW
Description
IC MODULATOR 16BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modulator 16 b Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1204DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
5V (3.3V Optional)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$75.29000$75.29
10$58.56900$585.69
40$52.62625$2,105.05
120$49.31250$5,917.50
280$47.37014$13,263.64
520$46.21671$24,032.69
1,000$45.19753$45,197.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.