
AMC1204BDWR | |
---|---|
DigiKey Part Number | 296-AMC1204BDWRTR-ND - Tape & Reel (TR) 296-AMC1204BDWRCT-ND - Cut Tape (CT) 296-AMC1204BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1204BDWR |
Description | IC MODULATOR 16BIT 78K 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 78k SPI 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1204BDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.73000 | $62.73 |
10 | $48.52700 | $485.27 |
25 | $44.96360 | $1,124.09 |
100 | $41.05090 | $4,105.09 |
250 | $39.18584 | $9,796.46 |
500 | $38.06176 | $19,030.88 |
1,000 | $37.13663 | $37,136.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $36.37490 | $72,749.80 |