
AMC1204BDW | |
---|---|
DigiKey Part Number | 296-34965-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1204BDW |
Description | IC MODULATOR 16BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1204BDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V (3.3V Optional) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.29000 | $75.29 |
10 | $58.56900 | $585.69 |
40 | $52.62625 | $2,105.05 |
120 | $49.31250 | $5,917.50 |
280 | $47.37014 | $13,263.64 |
520 | $46.21671 | $24,032.69 |
1,000 | $45.19753 | $45,197.53 |