16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26S10CD

DigiKey Part Number
296-6797-5-ND
Manufacturer
Manufacturer Product Number
AM26S10CD
Description
IC TRANSCEIVER FULL 4/4 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26S10CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$18.71000$18.71
10$13.85500$138.55
40$12.13700$485.48
120$11.17725$1,341.27
280$10.61414$2,971.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

50,617In Stock
Ships from Rochester Electronics, LLC