
AM26LV31EIPWRG4 | |
|---|---|
DigiKey Part Number | 296-52623-2-ND - Tape & Reel (TR) 296-52623-1-ND - Cut Tape (CT) 296-52623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV31EIPWRG4 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31EIPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.15241 | $12,304.82 |
| 4,000 | $6.00588 | $24,023.52 |
| 6,000 | $5.93251 | $35,595.06 |
| 10,000 | $5.85119 | $58,511.90 |
| 14,000 | $5.80370 | $81,251.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 10 | $8.99100 | $89.91 |
| 25 | $8.15840 | $203.96 |
| 100 | $7.24560 | $724.56 |
| 250 | $6.80940 | $1,702.35 |
| 500 | $6.54670 | $3,273.35 |
| 1,000 | $6.33042 | $6,330.42 |


