MFR Recommended
Similar

AM26C31CDBRG4 | |
|---|---|
DigiKey Part Number | AM26C31CDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM26C31CDBRG4 |
Description | IC TRANSCEIVER 4/0 16SSOP |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31CDBRG4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C31CDBR | Texas Instruments | 5,096 | 296-AM26C31CDBRCT-ND | $10.61000 | MFR Recommended |
| ST26C31BTR | STMicroelectronics | 6,217 | 497-2065-1-ND | $11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.62772 | $9,255.44 |
| 4,000 | $4.51161 | $18,046.44 |
| 6,000 | $4.45342 | $26,720.52 |
| 10,000 | $4.38900 | $43,890.00 |
| 14,000 | $4.35136 | $60,919.04 |



