
AM26C31CDBR | |
|---|---|
DigiKey Part Number | 296-AM26C31CDBRTR-ND - Tape & Reel (TR) 296-AM26C31CDBRCT-ND - Cut Tape (CT) 296-AM26C31CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31CDBR |
Description | IC TRANSCEIVER 4/0 16SSOP |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31CDBR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Driver | Supplier Device Package 16-SSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C31IDBR | Texas Instruments | 2,446 | 296-25906-1-ND | $11.10000 | MFR Recommended |
| ST26C31BTR | STMicroelectronics | 6,217 | 497-2065-1-ND | $11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.72800 | $77.28 |
| 25 | $7.00160 | $175.04 |
| 100 | $6.19900 | $619.90 |
| 250 | $5.81656 | $1,454.14 |
| 500 | $5.58586 | $2,792.93 |
| 1,000 | $5.39602 | $5,396.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.23977 | $10,479.54 |
| 4,000 | $5.11118 | $20,444.72 |
| 6,000 | $5.04680 | $30,280.80 |
| 10,000 | $4.97544 | $49,754.40 |
| 14,000 | $4.93374 | $69,072.36 |

